7134-GY001
Alpha WireHook-Up Wire - 16 AWG - 19/0.0117" Conductor Strand - 300V - Gray Color - 304.8m (1000ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
7134-GY001
RoHS:
Yes
Supplier Standard Pack
1
The 7134-GY001 from Alpha Wire is hook-up wire with 16 AWG wire gauge, 19/0.0117" conductor strand and 300V voltage rating. This cable has tinned copper conductor and irradiated poly-vinyl chloride (XLPVC) jacket with 0.088" (2.24mm) diameter and gray color. Operating temperature range is from -55°C to 105°C.
Search Keywords:
7134GY001
IN STOCK:
0
Manufacturer Stock:
7
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$722.50
$722.500
3
$711.66
$2,134.980
5
$693.60
$3,468.000
10
+
$683.20
$6,832.000
Product Guides