76033TL001
Alpha WireMulti-Pair Cable - Cat6a - 8 (4 Pair Twisted) Conductors - 26 AWG - 7/34 Conductor Strand - 600V - Teal Jacket. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
76033TL001
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The 76033TL001 from Alpha Wire is Cat6a multi-pair cable with 8 (4 pair twisted) conductors, 26 AWG wire gauge, 7/34 conductor strand and 600V voltage rating. This cable has tinned copper conductor, polyethylene (PE) conductor insulation, aluminum / tinned copper foil/braid shield ( 100%/75% coverage ) and teal color thermoplastic elastomer (TPE) jacket with 0.290" (7.37mm) diameter. Operating temperature range is from -40°C to 80°C.
Search Keywords:
76033TL001
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$3,401.73
$3,401.730
3
$3,313.38
$9,940.140
5
+
$3,263.68
$16,318.400
Product Guides