77001-SL005
Alpha WireMulti-Conductor Cable Modified Polyphenylene Ether 2 Conductors 24AWG 4.21mm 600VAC - Slate - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77001-SL005
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Modified Polyphenylene Ether 2 Conductors 24AWG 4.21mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
77001SL005
Different packaging options available. See Alternatives
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$250.27
$250.270
3
$239.54
$718.620
5
$226.86
$1,134.300
10
$216.72
$2,167.200
25
+
$214.55
$5,363.750
Product Guides