help desk software
DATA SHEET

77017-SL005

Alpha Wire

Multi-Conductor Cable - 15 Conductors - 20 AWG - 7/28 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77017-SL005
RoHS:
Yes
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
The 77017-SL005 from Alpha Wire is multi-conductor cable with 15 conductors, 20 AWG wire gauge, 7/28 conductor strand and 600V voltage rating. This cable has tinned copper conductor, polyphenylene ether modified (mPPE) conductor insulation and slate color polyphenylene ether modified (mPPE) jacket with 0.336" (8.53mm) diameter. Operating temperature range is from -50°C to 105°C.
Search Keywords:
77017SL005
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
4   can ship 12/6/24
MOQ for out of Stock Qty:
2
Factory Lead-Time
11 Weeks can ship 2/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$2,991.62
$5,983.240
3
$2,105.21
$6,315.630
4
$1,628.77
$6,515.080
5 +
$1,596.19
$7,980.950
Tools/3D Models