77020-SL005
Alpha WireMulti-Conductor Cable Modified Polyphenylene Ether 2 Conductors 18AWG 5.48mm 600VAC - Slate - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77020-SL005
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE part 77020-SL005 is a reliable and high-quality multi-conductor cable made from modified polyphenylene ether. This cable features two conductors, each with an 18AWG rating, making it suitable for a variety of applications. With a diameter of 5.48mm, the cable is compact yet durable. It is designed to handle a maximum voltage of 600VAC, providing excellent performance in demanding electrical environments. The cable comes in a sleek slate color, adding a professional touch to any installation. The 30.48m (100ft) spool allows for easy and convenient use, making it ideal for both industrial and residential projects.
Search Keywords:
77020SL005
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
5
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$424.59
$424.590
3
$407.22
$1,221.660
5
$402.48
$2,012.400
10
+
$398.45
$3,984.500
Product Guides