77056-SL005
Alpha WireMulti-Conductor Cable - 2 Conductors - 20 AWG - 7/28 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77056-SL005
RoHS:
Yes
Supplier Standard Pack
10
The 77056-SL005 from Alpha Wire is multi-conductor cable with 2 conductors, 20 AWG wire gauge, 7/28 conductor strand and 600V voltage rating. This cable has tinned copper conductor, polyphenylene ether modified (mPPE) conductor insulation and slate color polyphenylene ether modified (mPPE) jacket with 0.032" (0.81mm) diameter. Operating temperature range is from -50°C to 105°C.
Search Keywords:
77056SL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/2/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$574.805
$574.805
3
$522.550
$1,567.650
5
$385.880
$1,929.400
8
$286.400
$2,291.200
10
+
$280.670
$2,806.700
Product Guides