77107-SL005
Alpha WireMulti-Conductor Cable - 9 Conductors - 24 AWG - 7/32 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77107-SL005
RoHS:
Yes
COO:
US
Supplier Standard Pack
5
The 77107-SL005 from Alpha Wire is multi-conductor cable with 9 conductors, 24 AWG wire gauge, 7/32 conductor strand and 600V voltage rating. This cable has tinned copper conductor, polyphenylene ether modified (mPPE) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color polyphenylene ether modified (mPPE) jacket with 0.233" (5.92mm) diameter. Operating temperature range is from -50°C to 105°C.
Search Keywords:
77107SL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/9/24
MOQ for out of Stock Qty:
2
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
2
$1,307.62
$2,615.240
3
$923.02
$2,769.060
4
$730.73
$2,922.920
5
+
$716.11
$3,580.550
Product Guides