77108-SL005
Alpha WireMulti-Conductor Cable - 12 Conductors - 22 AWG - 7/30 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77108-SL005
RoHS:
Yes
COO:
US
Supplier Standard Pack
5
The 77108-SL005 from Alpha Wire is multi-conductor cable with 12 conductors, 22 AWG wire gauge, 7/30 conductor strand and 600V voltage rating. This cable has tinned copper conductor, polyphenylene ether modified (mPPE) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color polyphenylene ether modified (mPPE) jacket with 0.280" (7.11mm) diameter. Operating temperature range is from -50°C to 105°C.
Search Keywords:
77108SL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
3
can ship
12/6/24
MOQ for out of Stock Qty:
2
Factory Lead-Time
16 Weeks
can ship
3/13/25
Quantity
Unit Price
Ext. Price
2
$1,759.45
$3,518.900
3
$1,241.97
$3,725.910
4
$983.22
$3,932.880
5
+
$963.56
$4,817.800
Product Guides