77116-SL005
Alpha WireMulti-Conductor Cable - 3 Conductors - 20 AWG - 7/28 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77116-SL005
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
The 77116-SL005 from Alpha Wire is multi-conductor cable with 3 conductors, 20 AWG wire gauge, 7/28 conductor strand and 600V voltage rating. This cable has tinned copper conductor, polyphenylene ether modified (mPPE) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color polyphenylene ether modified (mPPE) jacket with 0.197" (5.00mm) diameter. Operating temperature range is from -50°C to 105°C.
Search Keywords:
77116SL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
12
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$539.52
$539.520
3
$524.74
$1,574.220
5
$516.87
$2,584.350
10
+
$509.12
$5,091.200
Product Guides