77118-SL005
Alpha WireMulti-Conductor Cable - 5 Conductors - 20 AWG - 7/28 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77118-SL005
RoHS:
Yes
COO:
US
Supplier Standard Pack
5
The 77118-SL005 from Alpha Wire is multi-conductor cable with 5 conductors, 20 AWG wire gauge, 7/28 conductor strand and 600V voltage rating. This cable has tinned copper conductor, polyphenylene ether modified (mPPE) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color polyphenylene ether modified (mPPE) jacket with 0.230" (5.84mm) diameter. Operating temperature range is from -50°C to 105°C.
Search Keywords:
77118SL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/6/24
MOQ for out of Stock Qty:
2
Factory Lead-Time
10 Weeks
can ship
1/30/25
Quantity
Unit Price
Ext. Price
2
$1,160.39
$2,320.780
3
$819.10
$2,457.300
4
$648.45
$2,593.800
5
+
$635.48
$3,177.400
Product Guides