77137-SL005
Alpha WireMulti-Conductor Cable - 7 Conductors - 16 AWG - 19/0.0117" Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77137-SL005
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
The 77137-SL005 from Alpha Wire is multi-conductor cable with 7 conductors, 16 AWG wire gauge, 19/0.0117" conductor strand and 600V voltage rating. This cable has tinned copper conductor, polyphenylene ether modified (mPPE) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color polyphenylene ether modified (mPPE) jacket with 0.311" (7.90mm) diameter. Operating temperature range is from -50°C to 105°C.
Search Keywords:
77137SL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
14
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$1,738.33
$1,738.330
3
$1,691.97
$5,075.910
5
+
$1,648.03
$8,240.150
Product Guides