77138-SL005
Alpha WireMulti-Conductor Cable - 9 Conductors - 16 AWG - 19/0.0117" Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77138-SL005
RoHS:
Yes
COO:
US
Supplier Standard Pack
5
The 77138-SL005 from Alpha Wire is multi-conductor cable with 9 conductors, 16 AWG wire gauge, 19/0.0117" conductor strand and 600V voltage rating. This cable has tinned copper conductor, polyphenylene ether modified (mPPE) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color polyphenylene ether modified (mPPE) jacket with 0.361" (9.17mm) diameter. Operating temperature range is from -50°C to 105°C.
Search Keywords:
77138SL005
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/9/24
MOQ for out of Stock Qty:
2
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
2
$3,689.18
$7,378.360
3
$2,596.09
$7,788.270
4
$2,008.55
$8,034.200
5
+
$1,968.38
$9,841.900
Product Guides