77147-SL005
Alpha WireMulti-Conductor Cable - 2 Conductors - 26 AWG - 7/34 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77147-SL005
RoHS:
Yes
Supplier Standard Pack
5
The 77147-SL005 from Alpha Wire is multi-conductor cable with 2 conductors, 26 AWG wire gauge, 7/34 conductor strand and 600V voltage rating. This cable has tinned copper conductor, polyphenylene ether modified (mPPE) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color polyphenylene ether modified (mPPE) jacket with 0.150" (3.81mm) diameter. Operating temperature range is from -50°C to 105°C.
Search Keywords:
77147SL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
9
can ship
12/9/24
MOQ for out of Stock Qty:
2
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
2
$327.13
$654.260
3
$268.41
$805.230
4
$239.05
$956.200
5
+
$234.27
$1,171.350
Product Guides