77150-SL001
Alpha WireMulti-Conductor Cable - 6 Conductors - 26 AWG - 7/34 Conductor Strand - 600V - Slate Jacket - 304.8m (1000ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77150-SL001
RoHS:
Yes
Supplier Standard Pack
1
The 77150-SL001 from Alpha Wire is multi-conductor cable with 6 conductors, 26 AWG wire gauge, 7/34 conductor strand and 600V voltage rating. This cable has tinned copper conductor, polyphenylene ether modified (mPPE) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color polyphenylene ether modified (mPPE) jacket with 0.190" (4.83mm) diameter. Operating temperature range is from -50°C to 105°C.
Search Keywords:
77150SL001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
4
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$2,874.85
$2,874.850
3
$2,725.51
$8,176.530
5
+
$2,684.63
$13,423.150
Product Guides