77150-SL005
Alpha WireMulti-Conductor Cable - 6 Conductors - 26 AWG - 7/34 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77150-SL005
RoHS:
Yes
Supplier Standard Pack
10
The 77150-SL005 from Alpha Wire is multi-conductor cable with 6 conductors, 26 AWG wire gauge, 7/34 conductor strand and 600V voltage rating. This cable has tinned copper conductor, polyphenylene ether modified (mPPE) conductor insulation, aluminum foil shield ( 100% coverage ) and slate color polyphenylene ether modified (mPPE) jacket with 0.190" (4.83mm) diameter. Operating temperature range is from -50°C to 105°C.
Search Keywords:
77150SL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
3
can ship
12/9/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
3
$1,343.23
$4,029.690
5
$853.34
$4,266.700
8
$562.97
$4,503.760
10
+
$551.71
$5,517.100
Product Guides