Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77222-SL005
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Shielded Multi-Conductor Cable
The ALPHA WIRE part 77222-SL005 is a high-quality, durable wire that comes in a convenient spool of 30.48 meters (100 feet). Featuring a sleek slate color, this wire is perfect for various applications. It is reliable and versatile, making it suitable for both residential and commercial use. With its excellent performance and long-lasting durability, the ALPHA WIRE part 77222-SL005 is a top choice for any wiring project.
Search Keywords:
77222SL005
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
41
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$961.23
$961.230
3
$946.81
$2,840.430
5
$925.63
$4,628.150
10
+
$911.75
$9,117.500
Product Guides
CUSTOMERS
ALSO BOUGHT
202K153-100/180-0
Heat Shrink Semi-Flexible Molded Boot ST Zerohal Black
DNFR14-250B-L
The vibration resistant, right angle style female disconnect is made of brass and is tin-p...
D38999/26FB98SN
Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port
8655MH0902BKLF
Hood 180° E Shell Size Nickel Zinc Die Cast