77253-SL005
Alpha WireMulti-Conductor Cable - 3 Conductors - 28 AWG - 7/36 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
77253-SL005
RoHS:
Yes
Supplier Standard Pack
5
The 77253-SL005 from Alpha Wire is multi-conductor cable with 3 conductors, 28 AWG wire gauge, 7/36 conductor strand and 600V voltage rating. This cable has tinned copper conductor, polyphenylene ether modified (mPPE) conductor insulation, aluminum / tinned copper foil/braid shield ( 100%/70% coverage ) and slate color polyphenylene ether modified (mPPE) jacket with 0.172" (4.37mm) diameter. Operating temperature range is from -50°C to 105°C.
Search Keywords:
77253SL005
IN STOCK:
0
Manufacturer Stock:
11
can ship
12/9/24
MOQ for out of Stock Qty:
2
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
2
$682.43
$1,364.860
3
$559.94
$1,679.820
4
$498.70
$1,994.800
5
+
$488.72
$2,443.600
Product Guides