776-BK078
Alpha WirePower Cord - Male Pins (Blades) to Leads - NEMA 5-15P to Cable - 3 Conductors - SVO Cord - 18 AWG - 8.00' (2.44m) - Black -25 pcs/Pkg. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
776-BK078
Alias/AKA:
776-BLACK-25-PC/PKG
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
The 776-BK078 from Alpha Wire is power cord with NEMA 5-15P male pins (blades) from one side and cable leads from other side. This power cord has 3 conductors, SVO cord, 18 AWG wire gauge, 125VAC voltage rating and 10A current rating. Length of this black color power cord is 8.00' (2.44m). Operating temperature range is from -20°C to 60°C.
Search Keywords:
776BK078
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$839.45
$839.450
2
$805.86
$1,611.720
5
$773.63
$3,868.150
15
+
$742.69
$11,140.350
Product Guides