Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
78032-SL005
RoHS:
Yes
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable, 2Conductor, 22 AWG, Unshielded, mPPE Jacket, Slate, 100 Ft
Search Keywords:
78032SL005
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
21
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$222.81
$222.810
3
$211.49
$634.470
5
$200.30
$1,001.500
10
$191.33
$1,913.300
25
+
$189.41
$4,735.250
Product Guides
CUSTOMERS
ALSO BOUGHT
7055-BK001
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Black - 1000 ft - Tinned Copper
86701CY-SL005
Data Cable 2 Conductors 22AWG 5.44mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100f...
7055-WH001
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC White - 1000 ft - Tinned Copper
D-181-1226-90/9
Connector Terminals Coaxial Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transp...
79252-SL005
Multi-Conductor Cable Tape 4 Conductors 24AWG 5.68mm 600VAC - Slate - 30.48m (100ft)/Spool