help desk software
DATA SHEET

78112-SL005

Alpha Wire

26AWG - 2Cond - 300V - FOIL - MPPE - TYPE 78112 - SLATE - 100FT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
78112-SL005
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable, 2Conductor, 26 AWG, Foil, mPPE Jacket, Slate, 100 Ft
Search Keywords:
78112SL005
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
8   can ship 12/9/24
Factory Lead-Time
16 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$208.23
$208.230
3
$205.11
$615.330
5
$202.03
$1,010.150
10
$199.00
$1,990.000
25 +
$195.35
$4,883.750
Tools/3D Models