Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
78120-SL001
RoHS:
Yes
Supplier Standard Pack
1
Number of Conductors:
10
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Shielded Multi-Conductor Cable
Multi-Conductor Cable, 10Conductor, 26 AWG, Foil, mPPE Jacket, Slate, 1000 Ft
Search Keywords:
78120SL001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$2,690.63
$2,690.630
3
$2,550.86
$7,652.580
5
+
$2,512.59
$12,562.950
Product Guides