78120-SL005
Alpha Wire26AWG - 10Cond - 300V - FOIL - MPPE - TYPE 78120 - SLATE - 100FT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
78120-SL005
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
10
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Shielded Multi-Conductor Cable
The ALPHA WIRE 78120-SL005 is a high-quality cable with a short description of 26AWG - 10Cond - 300V - FOIL - MPPE. This cable is specifically designed for applications that require reliable signal transmission and protection against interference. The cable features 26 American Wire Gauge (AWG) conductor size and 10 conductors, providing the flexibility to accommodate various wiring needs. With a voltage rating of 300V, this cable is suitable for both low and high voltage applications. The foil shielding ensures excellent protection against electromagnetic interference, enhancing the overall signal quality. The cable is made with MPPE (Modified Polyphenylene Ether) insulation, known for its excellent electrical properties and resistance to environmental factors. It is part of the TYPE 78120 series and comes in a slate color. The cable is available in a convenient length of 100FT, providing ample flexibility for installations and wiring applications. Trust ALPHA WIRE 78120-SL005 for a reliable and durable cable solution.
Search Keywords:
78120SL005
Different packaging options available. See Alternatives
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$423.47
$423.470
3
$398.17
$1,194.510
5
$393.54
$1,967.700
10
+
$389.60
$3,896.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3412NHH
DC Fan Axial Ball Bearing 12V 8V to 13.2V 60CFM 39dB 92 X 92 X 25.4mm
651121-BB-0N
Switch Rocker ON None OFF SPST Solder Lug Curved Rocker 10A 250VAC 186.42VA 100000Cycles B...
83049-BRN-1000
Hook-up Wire 22AWG 304.8m 1.06mm Silver Coated Copper Brown
H-1079-031
Solenoids & Actuators Rotary 2E - 2ER45 X6X9