Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
781401-BK005
Alias/AKA:
781401-BLACK-100
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
14 AWG
Bunch Stranding:
N/R
Conductor Material:
Tinned Copper
Cable Diameter:
3.25 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
Black
Black - 30.48m (100ft)/Spool
Search Keywords:
781401BK005
IN STOCK:
0
Manufacturer Stock:
20
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$123.38
$123.380
5
$114.76
$573.800
10
$110.18
$1,101.800
25
$105.98
$2,649.500
50
$103.37
$5,168.500
100
$101.82
$10,182.000
250
+
$99.70
$24,925.000
Product Guides