Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
781401-GR005
Alias/AKA:
781401-GREEN-100
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
14 AWG
Bunch Stranding:
N/R
Conductor Material:
Tinned Copper
Cable Diameter:
3.25 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
Green
Green - 30.48m (100ft)/Spool
Search Keywords:
781401GR005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
24
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$128.25
$128.250
5
$118.68
$593.400
10
$113.59
$1,135.900
25
$108.92
$2,723.000
50
$106.02
$5,301.000
100
$104.43
$10,443.000
250
+
$101.94
$25,485.000
Product Guides