Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
781401-YL005
RoHS:
Yes
HTS:
8544493080
Supplier Standard Pack
10
Size:
14 AWG
Bunch Stranding:
N/R
Conductor Material:
Tinned Copper
Cable Diameter:
3.25 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
Yellow
Yellow - 30.48m (100ft)/Spool
Search Keywords:
781401YL005
Different packaging options available. See Alternatives
IN STOCK:
93
Can Ship immediately
Manufacturer Stock:
4
can ship
12/9/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$137.23
$137.230
3
$135.18
$405.540
5
$121.66
$608.300
8
$106.45
$851.600
10
+
$104.33
$1,043.300
Product Guides