Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
781801-WH005
RoHS:
Yes
HTS:
8544493080
Supplier Standard Pack
1
Package Type:
Size:
18 AWG
Bunch Stranding:
N/R
Conductor Material:
Tinned Copper
Cable Diameter:
2.74 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
White - 30.48m (100ft)/Spool
Search Keywords:
781801WH005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
14
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$27.69
$27.690
5
$26.01
$130.050
25
$24.20
$605.000
50
$23.23
$1,161.500
100
$22.35
$2,235.000
250
$21.80
$5,450.000
500
+
$21.47
$10,735.000
Product Guides