Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
78188-SL005
RoHS:
Yes
Supplier Standard Pack
1
Number of Conductors:
16
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Twisted Pair Cable
Multi-Pair Cable, 8Pair, 22 AWG, Foil, mPPE Jacket, Slate, 100 Ft
Search Keywords:
78188SL005
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
13
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$871.73
$871.730
3
$863.01
$2,589.030
5
$854.38
$4,271.900
10
+
$845.83
$8,458.300
Product Guides
CUSTOMERS
ALSO BOUGHT
1243/2C-SL005
Twisted Pair Cable Tape Polypropylene 4 Conductors 22AWG 6.55mm 300VAC - Slate - 30.48m (1...
6824-BK001
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper
78413-SL005
24AWG - 20Cond - 300V - FOIL - MPPE - TYPE 78413 - SLATE - 100FT