Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
78193-SL005
RoHS:
Yes
Supplier Standard Pack
1
Number of Conductors:
6
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Twisted Pair Cable
Multi-Pair Cable, 3Pair, 20 AWG, Foil, mPPE Jacket, Slate, 100 Ft
Search Keywords:
78193SL005
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
39
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$564.44
$564.440
3
$550.11
$1,650.330
5
$541.85
$2,709.250
10
+
$533.73
$5,337.300
Product Guides