Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
78324-SL001
RoHS:
Yes
Supplier Standard Pack
1
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable, 4Conductor, 24 AWG, Foil/Braid, mPPE Jacket, Slate, 1000 Ft
Search Keywords:
78324SL001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$2,366.20
$2,366.200
3
$2,243.29
$6,729.870
5
+
$2,209.64
$11,048.200
Product Guides