Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
78336-SL005
RoHS:
Yes
Supplier Standard Pack
1
Number of Conductors:
6
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Shielded Multi-Conductor Cable
Multi-Conductor Cable, 6Conductor, 22 AWG, Foil/Braid, mPPE Jacket, Slate, 100 Ft
Search Keywords:
78336SL005
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
1
$504.13
$504.130
3
$486.37
$1,459.110
5
$481.51
$2,407.550
10
+
$476.70
$4,767.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
FTSH-105-01-L-DV-K
Board-To-Board Connector - Keying Shroud - 1.27 mm - 10 Contacts - Header - Surface Mount ...
AT121925-GR005
Green - 30.48m (100ft)/Spool
50ZLH470MEFC12.5X20
M4-91-427
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)