Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
78338-SL005
RoHS:
Yes
Supplier Standard Pack
1
Number of Conductors:
8
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable, 8Conductor, 22 AWG, Foil/Braid, mPPE Jacket, Slate, 100 Ft
Search Keywords:
78338SL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$663.49
$663.490
3
$645.31
$1,935.930
5
$635.63
$3,178.150
10
+
$626.09
$6,260.900
Product Guides