Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
78374-SL005
RoHS:
Yes
Supplier Standard Pack
1
Number of Conductors:
8
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Twisted Pair Cable
Multi-Pair Cable, 4Pair, 24 AWG, Foil/Braid, mPPE Jacket, Slate, 100 Ft
Search Keywords:
78374SL005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$568.33
$568.330
3
$552.76
$1,658.280
5
$544.47
$2,722.350
10
+
$536.30
$5,363.000
Product Guides