Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
788133-BK005
Alias/AKA:
788133-BLACK-100
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
8 AWG
Bunch Stranding:
133x29
Conductor Material:
Tinned Copper
Cable Diameter:
6.78 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
"ALPHA WIRE Part 788133-BK005 is a versatile and high-quality electrical wire essential for various applications. With a sleek black exterior, this wire comes in a convenient 30.48 meter (100 feet) spool, providing ample length for your needs. Whether you're working on a residential or commercial project, this ALPHA WIRE product ensures reliable and efficient electrical connections. Its durable construction and excellent conductivity make it an ideal choice for professionals and DIY enthusiasts alike. Order this professional-grade wire today and experience the difference in performance and convenience."
Search Keywords:
788133BK005
IN STOCK:
21
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$528.98
$528.980
3
$510.34
$1,531.020
5
$482.32
$2,411.600
10
+
$450.60
$4,506.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1899/3C-SL005
Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 16AWG 6.27mm 300VAC - Slate - 30.48m...
3051-BK005
Hook-up Wire 22AWG 1.62mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
3081-BK005
Hook-up Wire 10AWG 4.83mm Tinned Copper Black 600V - 30.48m (100ft)/Spool
788133-RD005
Red - 30.48m (100ft)/Spool
651121-BB-0N
Switch Rocker ON None OFF SPST Solder Lug Curved Rocker 10A 250VAC 186.42VA 100000Cycles B...