help desk software
DATA SHEET

79010-SL005

Alpha Wire

Multi-Conductor Cable Modified Polyphenylene Ether 2 Conductors 18AWG 2.54mm 600VAC - Slate - 30.48m (100ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
79010-SL005
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE 79010-SL005 is a high-performance multi-conductor cable that offers excellent electrical and mechanical properties. It features two conductors, each made of 18AWG wire size, designed to handle a wide range of applications. The cable is made of modified polyphenylene ether, a robust and flame-retardant material that ensures durability and long-lasting performance. With a voltage rating of 600VAC, this cable is capable of handling high-power applications with ease.The slate color of the cable adds a sleek and professional look to your installations. It comes in a convenient 30.48m (100ft) spool, allowing for easy handling and storage. Whether you're working on industrial automation, robotics, or any other application that demands reliable and efficient connectivity, the ALPHA WIRE 79010-SL005 is the perfect choice.
Search Keywords:
79010SL005
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$438.88
$438.880
3
$427.96
$1,283.880
5
$423.68
$2,118.400
10 +
$419.44
$4,194.400
Tools/3D Models