79252-SL005
Alpha WireMulti-Conductor Cable Tape 4 Conductors 24AWG 5.68mm 600VAC - Slate - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
79252-SL005
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Tape 4 Conductors 24AWG 5.68mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
79252SL005
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
8
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$757.15
$757.150
3
$723.76
$2,171.280
5
$716.52
$3,582.600
10
+
$709.36
$7,093.600