Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
80124-SL005
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
5
Number of Conductors:
7
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Slate - 30.48m (100ft)/Spool
Search Keywords:
80124SL005
IN STOCK:
0
Manufacturer Stock:
9
can ship
12/2/24
MOQ for out of Stock Qty:
2
Factory Lead-Time
11 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$574.36
$574.360
2
$565.74
$1,131.480
3
$464.20
$1,392.600
4
$413.43
$1,653.720
5
+
$405.16
$2,025.800
Product Guides
CUSTOMERS
ALSO BOUGHT
794272-1
Wire Seal - Plug - 3 Position - .06 to .13 in (1.52 to 3.3 mm) Insulation Diameter - Unive...
1777989
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1827732
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1790140
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 6 with 1...