Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
80126-SL005
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
5
Number of Conductors:
12
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE part 80126-SL005 is a high-quality cable with a sleek Slate color. This cable comes in a convenient 30.48m (100ft) spool, making it perfect for various wiring and cabling applications. With ALPHA WIRE's reputation for reliability and durability, you can trust that this cable will provide superior performance for your electrical projects.
Search Keywords:
80126SL005
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
3
can ship
12/6/24
MOQ for out of Stock Qty:
2
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$883.45
$883.450
2
$856.48
$1,712.960
3
$843.63
$2,530.890
4
$830.98
$3,323.920
5
+
$818.51
$4,092.550
Product Guides
CUSTOMERS
ALSO BOUGHT
283-357
Step-down cover plate - 1 mm thick - only for 2-conductor 283-901 terminal block - gray
85-366
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
283-901
2-conductor through terminal block - 16 mm² - center marking - for DIN-rail 35 x 15 and 35...
T50N-C
Cable Accessories Spiral Wrap Nylon Natural
285-435
Jumper - insulated - gray