Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
80150-SL005
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE part 80150-SL005 is a high-quality wire that comes in a convenient 30.48m (100ft) spool. Its sleek slate design adds a modern touch to any electrical or wiring project. Perfect for various applications, this wire is durable and reliable, ensuring optimal performance and long-lasting results. Additionally, it is manufactured by ALPHA WIRE, a trusted brand known for its exceptional quality and innovative solutions. Get the ALPHA WIRE 80150-SL005 for your next project and experience superior functionality with a touch of elegance.
Search Keywords:
80150SL005
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
5
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$493.77
$493.770
3
$486.24
$1,458.720
5
$481.38
$2,406.900
10
+
$476.57
$4,765.700
Product Guides