Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
86501CY-SL001
Alias/AKA:
86501CY-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
3
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Data Cable
Slate - 304.8m (1000ft)/Spool
Search Keywords:
86501CYSL001
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
23
can ship
7/22/24
Factory Lead-Time
11 Weeks
can ship
9/26/24
Quantity
Unit Price
Ext. Price
1
$1,619.76
$1,619.760
3
$1,608.27
$4,824.810
5
+
$1,588.44
$7,942.200