Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
86501CY-SL005
Alias/AKA:
86501CY-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE part 86501CY-SL005 is a high-quality cable that comes with a spool length of 30.48m (100ft). It features a sleek slate color, making it versatile for various applications. This cable is perfect for professional use or DIY projects requiring durability and reliable performance. Designed by ALPHA WIRE, a trusted brand in the industry, this cable ensures exceptional quality and long-lasting performance. Purchase it today and experience the convenience and efficiency of this 30.48m (100ft) spooled cable in a striking slate color.
Search Keywords:
86501CYSL005
Different packaging options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
18
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/30/25
Quantity
Unit Price
Ext. Price
1
$251.49
$251.490
3
$241.20
$723.600
5
$230.85
$1,154.250
10
$228.54
$2,285.400
25
+
$226.25
$5,656.250
Product Guides
CUSTOMERS
ALSO BOUGHT
20307-82
Electromechanical Relay 24VAC 72Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Re...
CR6L-50/UL
Fuse 50A 600V Bolt Screw 54 X 39mm
HH62P-F-DC24V
Miniature Power Relay - 10A - 2PDT - Coil 24 VDC - Plug in.
RE0A-DE
Solid State Card Relay 1A @ 100-240VAC - 24VDC Control.
18834B200
Electromechanical Relay 12VDC 120Ohm 30A SPST-NO-DM (73.66x38.74x35.56)mm Flange Power Rel...