86706CY-SL005
Alpha WireData Cable 12 Conductors 22AWG 9.35mm 300V - Gray -30.48m/152.4m/304.8m Bulk - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
86706CY-SL005
Alias/AKA:
86706CY-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
12
Conductor Material:
Tinned Copper
Cable Length:
30.48m,152.4m,304.8 m
Maximum Current Rating:
N/A
Type:
Data Cable
The ALPHA WIRE part 86706CY-SL005 is a versatile data cable designed for various applications. It features 12 conductors with a thickness of 22AWG, ensuring excellent conductivity and durability. With a length of 9.35mm, this cable provides ample flexibility for easy installation and maneuverability. It is capable of handling voltages up to 300V, making it suitable for both low and high power data transmissions. The cable is colored in a sleek gray shade, allowing for easy recognition and organization within complex wiring setups. This particular variant is available in a bulk packaging option of either 30.48m (100ft) or 152.4m (500ft), providing ample coverage for extensive projects. Additionally, a convenient spool packaging is also available with a length of 304.8m (1000ft), ensuring easy storage and dispensing.
Search Keywords:
86706CYSL005
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
42
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$681.22
$681.220
3
$671.01
$2,013.030
5
$656.00
$3,280.000
10
+
$646.16
$6,461.600
Product Guides