891441-RD005
Alpha WireHook-up Wire 14AWG 2.74mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
891441-RD005
Alias/AKA:
891441-RED-100
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Size:
14 AWG
Bunch Stranding:
41x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.74 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
Red
This ALPHA WIRE part 891441-RD005 is a high-quality hook-up wire featuring 14AWG 2.74mm tinned copper conductors in a vibrant red color. With a voltage rating of 300VAC, this wire is suitable for a wide range of applications. Each spool contains 30.48m (100ft) of wire, providing plenty of length for various projects. Upgrade your electrical connections with this reliable and durable hook-up wire from ALPHA WIRE.
Search Keywords:
891441RD005
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$158.07
$158.070
5
$146.87
$734.350
10
$145.40
$1,454.000
25
$124.66
$3,116.500
50
$118.31
$5,915.500
100
$117.13
$11,713.000
250
+
$115.96
$28,990.000
CUSTOMERS
ALSO BOUGHT
3-640429-6
06P MTA156 CONN ASSY 24AWG WHT
7055-BL005
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Blue - 100 ft - Tinned Copper
891441-BK005
Hook-Up Wire - 14 AWG - 41/30 Conductor Strand - 300V - UL Style 1569/1581 - 100.0' (30.5m...
7055-VI005
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Violet - 100 ft - Tinned Copper
165034
PIDG RING 12-10 1/4