Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
891819-BK005
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
18 AWG
Bunch Stranding:
19x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.13 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Black - 30.48m (100ft)/Spool
Search Keywords:
891819BK005
Different packaging options available. See Alternatives
IN STOCK:
19
Can Ship immediately
Manufacturer Stock:
13
can ship
10/28/24
Factory Lead-Time
10 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$50.15
$50.150
5
$39.98
$199.900
25
$35.56
$889.000
50
$33.67
$1,683.500
100
$31.78
$3,178.000
250
$30.12
$7,530.000
500
+
$29.82
$14,910.000
CUSTOMERS
ALSO BOUGHT
CPM8819
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
93PR5KLF
Res Cermet Trimmer 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole ...
3314G-1-500E
Res Cermet Trimmer 50 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) G...
1433552
Conn Power Distribution Blocks 3 POS 38.9mm Screw Cable Mount 335A
LSYJC1A-7N
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Wobble Ac...