help desk software
DATA SHEET

891819-RD005

Alpha Wire

Red - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
891819-RD005
RoHS:
Yes
HTS:
8544493080
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
18 AWG
Bunch Stranding:
19x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.13 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Red - 30.48m (100ft)/Spool
Search Keywords:
891819RD005
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.19
$36.190
5
$32.29
$161.450
10
$31.81
$318.100
25
$30.42
$760.500
50
$28.75
$1,437.500
100
$28.32
$2,832.000
250 +
$27.62
$6,905.000
Tools/3D Models