892219-BK001
Alpha WireHook-up Wire 22AWG 304.8m 1.67mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
892219-BK001
Alias/AKA:
892219-BLACK-1000
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.67 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
Black
Hook-up Wire 22AWG 304.8m 1.67mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
Search Keywords:
892219BK001
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$236.36
$236.360
3
$216.95
$650.850
5
$203.69
$1,018.450
10
$192.71
$1,927.100
25
+
$168.93
$4,223.250
Product Guides