Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
892219-BK005
RoHS:
Yes
HTS:
8544493080
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.67 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Black - 30.48m (100ft)/Spool
Search Keywords:
892219BK005
Different packaging options available. See Alternatives
IN STOCK:
18
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$39.76
$39.760
5
$35.35
$176.750
25
$31.48
$787.000
50
$29.66
$1,483.000
100
$27.99
$2,799.000
250
$27.71
$6,927.500
500
+
$27.43
$13,715.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3051-BL005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
3051-GR005
Hook-up Wire 22AWG 1.62mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool
3051-RD005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
3051-SL005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Slate - 300VAC - 30.48m (100ft)/Spool
3051-VI005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Violet - 300VAC - 30.48m (100ft)/Spool