9174-BK001
Alpha WireCoaxial Cable Braid Polyethylene 26AWG 2.64mm Black - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
9174-BK001
Alias/AKA:
9174-BLACK-1000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
304.8 m
Family:
9174
Type:
Coaxial Cable
The ALPHA WIRE part 9174-BK001 is a high-quality coaxial cable designed for reliable and efficient signal transmission. With a durable braid made of polyethylene material, this cable ensures excellent shielding and protection against interference. The cable features a 26AWG conductor and a 2.64mm diameter, providing optimal conductivity and reduced signal loss. In an attractive black color, this cable is available in a long 304.8m (1000ft) spool, making it perfect for large-scale installations and projects. Trust ALPHA WIRE to deliver exceptional performance for your coaxial cable needs.
Search Keywords:
9174BK001
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$426.89
$426.890
3
$422.62
$1,267.860
5
$418.40
$2,092.000
10
+
$414.21
$4,142.100
Product Guides