Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
9174-BK002
Alias/AKA:
9174-BLACK-500
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
152.4 m
Family:
9174
Type:
Coaxial Cable
Coaxial Cable Braid Polyethylene 26AWG 2.64mm Black - 152.4m (500ft)/Spool
Search Keywords:
9174BK002
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
1
can ship
12/6/24
Factory Lead-Time
8 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
1
$275.61
$275.610
3
$272.85
$818.550
5
$270.12
$1,350.600
10
$267.42
$2,674.200
15
+
$264.75
$3,971.250
Product Guides
CUSTOMERS
ALSO BOUGHT
3055-GR005
Hook-up Wire 18AWG 2.03mm Tinned Copper- Green - 300VAC - 30.48m (100ft)/Spool
3055-BK005
Hook-up Wire 18AWG 2.03mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
206430-1
This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors se...
8869-BLK-500
Single Conductor Cable 22AWG 152.4m 3.04mm Tinned Copper Black 17000VDC/6000VAC