Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
9178B-CL005
RoHS:
Yes
Supplier Standard Pack
1
Cable Length:
30.48 m
Family:
9178B
Type:
Coaxial Cable
Clear - 30.48m (100ft)/Spool
Search Keywords:
9178BCL005
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
4
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$517.47
$517.470
3
$504.33
$1,512.990
5
$496.77
$2,483.850
10
+
$489.32
$4,893.200
Product Guides