9179B-BR005
Alpha WireCoaxial Cable Braid Polytetrafluoroethylene 30AWG 2.66mm- Brown - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
9179B-BR005
Alias/AKA:
9179B-BROWN-100
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
30.48 m
Family:
9179B
Type:
Coaxial Cable
The ALPHA WIRE part 9179B-BR005 is a high-quality coaxial cable designed for various applications. This cable features a durable braid construction and is made with Polytetrafluoroethylene material, ensuring reliable performance and protection against interference. With a 30AWG rating and a diameter of 2.66mm, this cable provides excellent flexibility and ease of use. The brown color adds a professional and sleek appearance to any project. Each spool contains 30.48m (100ft) of cable, making it suitable for both small and large installations. Trust ALPHA WIRE for your coaxial cable needs.
Search Keywords:
9179BBR005
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$229.47
$229.470
3
$217.27
$651.810
5
$214.59
$1,072.950
10
$212.44
$2,124.400
25
+
$210.32
$5,258.000
Product Guides